The BAV756S is a 6-pin rectifier diode with a maximum reverse voltage of 90V and a maximum power dissipation of 0.35W. It features a silicon diode element material and operates within a temperature range of -65°C to 150°C. The diode is available in a SC-88 package type with 6 pins. It is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |