
High-speed switching rectifier diode designed for general-purpose applications. Features a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 0.215A. Operates across a wide temperature range from -65°C to 150°C. Housed in a 3-pin SOT-23 (TO-236AB) package with dual terminal positions and two silicon diode elements. Maximum power dissipation is 0.25W.
Sign in to ask questions about the Nexperia BAV99,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAV99,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV99,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.