
High-speed switching rectifier diode, featuring four silicon diode elements in a 6-pin TSSOP package. Dual terminal configuration supports efficient operation across a wide temperature range, from -65°C to 150°C. Maximum repetitive peak reverse voltage is 100V, with a maximum power dissipation of 0.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAV99S,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV99S,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.