The BAW56T is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-236AB package and has a maximum reverse voltage of 90 volts. The diode is designed for general purpose rectification applications and has a maximum power dissipation of 0.25 watts.
Checking distributor stock and pricing after the page loads.
Nexperia BAW56T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |