The Nexperia BAW56W,115 is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a terminal position of dual and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 90V and the maximum power dissipation is 0.2W.
Nexperia BAW56W,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.