Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BC368,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 32V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 0.001A |
| Maximum Power Dissipation | 830mW |
| Minimum DC Current Gain | 50@5mA@10V|60@1A@1V|85@500mA@1V |
| Maximum Transition Frequency | 170(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia BC368,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.