BC54PAS; BC55PAS; BC56PAS - 45 V/60 V/80 V, 1 A NPN medium power transistors DFN 3-Pin
Nexperia BC54PASX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.