
NPN general-purpose transistor in a small SOT23 (TO-236AB) surface-mounted plastic package. It is rated for 45 V collector-emitter voltage, 500 mA collector current, and 250 mW total power dissipation. The device supports a maximum junction temperature of 150 °C and uses a compact 2.9 × 1.3 × 1.0 mm package outline. It is in production status for general-purpose switching and amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BC817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
