
BC817-16 is an NPN general-purpose transistor in a small SOT23 (TO-236AB) surface-mounted plastic package. It is rated for 45 V collector-emitter voltage and 500 mA collector current, with 250 mW total power dissipation. The -16 gain group provides a DC current gain range of 100 to 250, and the device supports junction temperatures up to 150 °C. The package size is approximately 2.9 mm x 1.3 mm x 1.0 mm, and the complementary PNP type is BC807-16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BC817-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC817-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.