Nexperia BC817-25W/MIX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC817-25W/MIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.