
General purpose NPN bipolar junction transistor designed for automotive applications. Features a maximum collector current of 0.5A and a maximum collector-emitter voltage of 45V. Operates across a wide temperature range from -65°C to 150°C. Housed in a compact 3-pin SOT-23 (TO-236AB) package with dual terminal positions. Dissipates up to 345mW.
Nexperia BC817-40,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC817-40,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.