
NPN bipolar junction transistor, TO-236AB package, 3 terminals. Features a maximum operating temperature of 150°C. Designed for general-purpose applications with a 45V breakdown voltage and 500mA continuous collector current. Single element transistor with dual terminal positioning.
Nexperia BC817-40,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC817-40,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.