This device is a 65 V, 100 mA NPN general-purpose transistor for small-signal applications. It is built in a surface-mounted plastic package for general-purpose switching and amplification functions. Available Nexperia and legacy NXP family documentation describe the BC846 family as a general-purpose SMD transistor platform with multiple gain selections.
Checking distributor stock and pricing after the page loads.
Nexperia BC846B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.