
This device is an NPN general-purpose transistor rated for 45 V collector-emitter voltage and 100 mA collector current. It is housed in a small SOT23 (TO-236AB) surface-mounted plastic package. The part belongs to the BC847x series and is listed with BC857B as its PNP complement. Nexperia marks the product as being in production.
Sign in to ask questions about the Nexperia BC847B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BC847B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC847B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.