
NPN general-purpose bipolar junction transistor in a TO-236AB package. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This 3-terminal device offers 1 element and dual terminal positions.
Sign in to ask questions about the Nexperia BC847B,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BC847B,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC847B,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.