
The BC847BPN/DG,115 is a dual NPN/PNP bipolar junction transistor in a TSSOP-6 package. It has a maximum collector-base voltage of 50V and a maximum collector-emitter voltage of 45V. The transistor can handle a maximum DC collector current of 0.1A and a maximum power dissipation of 400mW. It operates over a temperature range of -65°C to 150°C.
Nexperia BC847BPN/DG,115 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 400mW |
| Minimum DC Current Gain | 200@2mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BC847BPN/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.