
NPN bipolar junction transistor featuring a 45V collector-emitter voltage and 0.1A continuous collector current. This dual-element device offers 400mW power dissipation and is housed in a 6-pin TSSOP package. Suitable for automotive applications, it provides 6 terminals for versatile circuit integration.
Sign in to ask questions about the Nexperia BC847BS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BC847BS,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC847BS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.