BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-75 3-Pin
Checking distributor stock and pricing after the page loads.
Nexperia BC847BT,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.