
General purpose NPN bipolar junction transistor designed for electronic circuits. Features a maximum collector current of 0.1A and a maximum collector-emitter voltage of 45V. Dissipates up to 200mW, suitable for automotive applications. Encased in a compact 3-pin SC-70 surface-mount package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |