
PNP general-purpose bipolar transistor rated for 65 V collector-emitter voltage and 100 mA collector current. It is supplied in a small SOT23 (TO-236AB) surface-mounted plastic package with three terminals. This device is listed in the BC856/BC857/BC858 family and has BC847C as its NPN complement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BC857C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC857C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.