PNP/PNP matched double bipolar junction transistor (BJT) in a 6-pin TSSOP package. Features two independent PNP transistor elements, each with a maximum operating temperature of 150°C. Designed with dual terminal positions and a total of 6 terminals.
Nexperia BCM857BS,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.