BCW60 series - NPN general purpose transistors TO-236 3-Pin
Nexperia BCW60B,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCW60B,215 to view detailed technical specifications.
No datasheet is available for this part.