PNP medium power transistor in a 3-pin SOT-89 package. Features a maximum operating voltage of 80 V and a continuous collector current of 1 A. Designed with a single terminal position and one element, this JEDEC TO-243AA packaged component operates up to 150°C.
Nexperia BCX53-16,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.