Trans GP BJT NPN 45V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Nexperia BCX54,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.