
The BF422,126 is a TO-92 packaged NPN single transistor from Nexperia. It has a maximum collector base voltage of 250V, a maximum collector-emitter voltage of 250V, and a maximum DC collector current of 50mA. The device is rated for operation over the temperature range of -65C to 150C. It is suitable for use in general-purpose bipolar small signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BF422,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 250V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 250V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 830mW |
| Minimum DC Current Gain | 50@25mA@20V |
| Maximum Transition Frequency | 60(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BF422,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.