
N-channel MOSFET with 3 terminals, featuring a 30V drain-source voltage and 0.85A continuous drain current. This surface-mount device is housed in a 3-pin SOT-23 package, designed for tape and reel packaging. It incorporates a single MOSFET element with dual terminal positions.
Nexperia BSH103,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSH103,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.