Small Signal Field-Effect Transistor, 1.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
Nexperia BSH105 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |