210mA, 300V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
Checking distributor stock and pricing after the page loads.
Nexperia BSP230 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |