P-channel vertical D-MOS FET, designed for intermediate level switching applications. Features a 4-terminal SC-73 package with dual terminal positioning. This single-element transistor offers a robust solution for discrete semiconductor needs.
Nexperia BSP250,135 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSP250,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.