
The BSR52,412 is a NPN bipolar junction transistor from Nexperia, packaged in a TO-92 through hole package. It has a maximum package length of 4.8mm, width of 4.2mm, and height of 5.2mm, with a seated plane height of 7.7mm. The transistor has a pin pitch of 2.54mm and is made of plastic. It is suitable for through hole mounting.
Sign in to ask questions about the Nexperia BSR52,412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BSR52,412 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia BSR52,412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.