
The BSR62,412 is a TO-92 packaged NPN bipolar junction transistor with a 3-pin through hole mounting configuration. It has a seated plane height of 7.7mm and a pin pitch of 2.54mm. The package material is plastic and the transistor is suitable for through hole mounting. The BSR62,412 is a Jedec compliant TO-92 package type.
Sign in to ask questions about the Nexperia BSR62,412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BSR62,412 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BSR62,412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.