
N-channel Trench MOSFET, a 3-terminal electronic component, features a TO-236AB package. This device offers a drain-source voltage of 60 V and a continuous drain current of 360 mA. Designed with a single element and a dual terminal position, it provides efficient switching capabilities.
Sign in to ask questions about the Nexperia BSS138P,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BSS138P,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSS138P,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.