
N-channel enhancement mode MOSFET, designed for automotive applications. Features a 60V drain-source voltage and 0.32A continuous drain current. Housed in a 6-pin TSSOP package with dual terminal positions. Includes two MOSFET elements for versatile circuit design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BSS138PS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSS138PS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.