
P-channel JFET, a 3-terminal discrete semiconductor, offers a wide operating temperature range from -65°C to 150°C. This small signal field-effect transistor features a single element and is housed in a TO-236AB package. Its dual terminal position is characteristic of its JFET design.
Checking distributor stock and pricing after the page loads.
Nexperia BSS84 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.