The BUK108-50DL is a 2-channel single inverter peripheral driver from Nexperia, designed for operation over a supply voltage range of 0 to 6V. It features a JEDEC package code of R-PSSO-G2 and a width of 10.3mm. This device is suitable for use in applications where a buffer or inverter based peripheral driver is required, and is compatible with a supply voltage as low as 3.5V.
Nexperia BUK108-50DL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.