Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK108-50DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK108-50DL,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Continuous Drain Current | 13.5A |
| Maximum Drain Source Resistance | 125mOhm |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK108-50DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.