
The BUK110-50GL,118 is a surface mount N-channel enhancement MOSFET with a maximum drain source voltage of 50V and maximum continuous drain current of 45A. It features a maximum drain source resistance of 35mOhm and maximum power dissipation of 125mW. The device operates over a temperature range of -55°C to 150°C and is available in a D2PAK package.
Nexperia BUK110-50GL,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Continuous Drain Current | 45A |
| Maximum Drain Source Resistance | 35mOhm |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK110-50GL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.