
The BUK1M200-50SGTD,11 is a quad N-channel enhancement MOSFET from Nexperia, packaged in a surface-mount SO-20 package. It has a maximum drain-source voltage of 50V, a maximum continuous drain current of 2.7A, and a maximum drain-source resistance of 380mΩ. The device can dissipate up to 9.4W of power and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK1M200-50SGTD,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 4 |
| Maximum Drain Source Voltage | 50V |
| Maximum Continuous Drain Current | 2.7A |
| Maximum Drain Source Resistance | 380mOhm |
| Maximum Power Dissipation | 9400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BUK1M200-50SGTD,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.