
The BUK1M200-50SGTD,51 is a quad N-channel enhancement MOSFET from Nexperia, featuring a maximum drain source voltage of 50V and a maximum continuous drain current of 2.7A. It has a maximum power dissipation of 9400mW and operates over a temperature range of -55°C to 150°C. This MOSFET is suitable for surface mount applications and is packaged in a SO-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK1M200-50SGTD,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 4 |
| Maximum Drain Source Voltage | 50V |
| Maximum Continuous Drain Current | 2.7A |
| Maximum Drain Source Resistance | 380mOhm |
| Maximum Power Dissipation | 9400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK1M200-50SGTD,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.