
N-channel enhancement mode power MOSFET in a DPAK (TO-252) surface-mount package. Features a maximum drain-source voltage of 40V, continuous drain current of 78A, and low drain-source on-resistance of 13mΩ at 10V. Utilizes TrenchFET process technology for efficient power handling, with a maximum power dissipation of 150W and an operating temperature range of -55°C to 175°C. Single element configuration with 3 pins (2+tab) for robust thermal management.
Sign in to ask questions about the Nexperia BUK7213-40A,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK7213-40A,118 technical specifications.
| Package/Case | DPAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 78A |
| Maximum Drain Source Resistance | 13@10VmOhm |
| Typical Gate Charge @ Vgs | 47@10VnC |
| Typical Gate Charge @ 10V | 47nC |
| Typical Input Capacitance @ Vds | 1684@25VpF |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK7213-40A,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.