N-channel TrenchMOS standard level FET, DPAK 3-Pin. Features a maximum operating temperature of 185°C. This single-terminal device utilizes a TO-252AA JEDEC package with a total of 3 pins and 1 element.
Nexperia BUK7227-100B,118 technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7227-100B,118 to view detailed technical specifications.
No datasheet is available for this part.