Automotive N-channel Power MOSFET in a D2PAK package, featuring a 40V drain-source voltage and 120A continuous drain current. This single-element device utilizes TMOS process technology and offers a low 1.6 mOhm drain-source resistance at 10V. Designed for surface mounting, it has a 3-pin configuration with a tab, a maximum power dissipation of 324W, and operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK761R7-40E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 120A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 1.6@10VmOhm |
| Typical Gate Charge @ Vgs | 118@10VnC |
| Typical Gate Charge @ 10V | 118nC |
| Typical Input Capacitance @ Vds | 7274@25VpF |
| Maximum Power Dissipation | 324000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK761R7-40E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.