The BUK7624-55A,118 is a surface mount N-channel enhancement MOSFET with a maximum drain source voltage of 55V and maximum continuous drain current of 47A. It has a maximum drain source resistance of 24mOhm and a maximum power dissipation of 106mW. The device operates over a temperature range of -55°C to 175°C and is packaged in a D2PAK configuration.
Sign in to ask questions about the Nexperia BUK7624-55A,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK7624-55A,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 47A |
| Maximum Drain Source Resistance | 24@10VmOhm |
| Typical Input Capacitance @ Vds | 980@25VpF |
| Maximum Power Dissipation | 106000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK7624-55A,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.