Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK762R0-40C,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK762R0-40C,118 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK762R0-40C,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.