N-channel enhancement mode power MOSFET in a D2PAK surface-mount package. Features a maximum drain-source voltage of 40V and a continuous drain current of 75A. Offers a low drain-source on-resistance of 4mΩ at 10V Vgs. Designed with a single element per chip and a 3-pin configuration (2+Tab). Operating temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK764R0-40E,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK764R0-40E,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 4@10VmOhm |
| Typical Gate Charge @ Vgs | 54@10VnC |
| Typical Gate Charge @ 10V | 54nC |
| Typical Input Capacitance @ Vds | 3304@25VpF |
| Maximum Power Dissipation | 182000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK764R0-40E,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.