Sign in to ask questions about the Nexperia BUK7K12-60EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BUK7K12-60EX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 8 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7K12-60EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.