BUK7K13-60E - Dual N-channel 60 V, 10 mΩ standard level MOSFET
Nexperia BUK7K13-60EX technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.