N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 40A continuous drain current. Dual dual drain configuration with two elements per chip, utilizing TMOS process technology. Surface mountable in an 8-pin LFPAK-D package (5.3mm x 4.7mm x 1.05mm max dimensions). Offers low drain-source on-resistance of 5.1mOhm at 10V Vgs and a maximum power dissipation of 68W. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BUK7K5R1-30E,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFPAK-D |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 40A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 5.1@10VmOhm |
| Typical Gate Charge @ Vgs | 31.1@10VnC |
| Typical Gate Charge @ 10V | 31.1nC |
| Typical Input Capacitance @ Vds | 1764@25VpF |
| Maximum Power Dissipation | 68000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK7K5R1-30E,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.