BUK7Y43-60E - N-channel 60 V, 43 mΩ standard level MOSFET in LFPAK56 SOIC 4-Pin
Nexperia BUK7Y43-60EX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7Y43-60EX to view detailed technical specifications.
No datasheet is available for this part.