N-channel power MOSFET featuring TrenchFET technology for efficient switching. This single-element transistor offers a maximum drain-source voltage of 55V and a continuous drain current of 125A. Housed in a TO-220AB package with through-hole mounting, it boasts a low drain-source on-resistance of 7.5 mOhm at 10V. Operating temperature range spans from -55°C to 175°C, with a maximum power dissipation of 253W.
Nexperia BUK9508-55A,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 125A |
| Maximum Drain Source Resistance | 7.5@10VmOhm |
| Typical Gate Charge @ Vgs | 92@5VnC |
| Typical Input Capacitance @ Vds | 4551@25VpF |
| Maximum Power Dissipation | 253000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK9508-55A,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.